| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2232264-6 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | D |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 12 |
| Housing Color: | Orange |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 23.05 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 12 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Cap |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-2232264-6 |
| SKU: | AMP8-2232264-6 |
8-2232264-6
| Heilind Number: | AMP8-2232264-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2232264-6 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with our PTL 2X6 CAP PANEL MT GLW WIRE KEY D ORA. This high-quality connector features a durable Nylon GF housing in a vibrant orange color, meeting UL standards for safety. With two rows and 12 positions, it offers ample power distribution capabilities, ideal for appliances and other devices. The crimp termination method ensures secure wire connections, while the panel mount design with latches allows for easy installation. Operating in a wide temperature range from -55 to 140°C, this connector is reliable in various environments. Its compact size, with a height of 23.05mm, makes it suitable for space-constrained applications. RoHS compliant and featuring a glow wire rating of GWT 750°C, it guarantees performance and safety. Elevate your power connectivity with this essential component.

