| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2232266-5 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | D |
| Number of Positions: | 10 |
| Housing Color: | Orange |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 10 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-2232266-5 |
| SKU: | AMP8-2232266-5 |
8-2232266-5
Specifications
Detailed Description
Enhance power connectivity with our PTL 2X5 PLUG HSG GLW WIRE KEY D ORA from the Power Triple Lock series. This UL-certified housing, crafted from durable Nylon GF, features two rows for secure cable mounting through crimp termination. With a 6mm pitch and voltage rating of 600V AC/DC, it ensures reliable performance in a wide temperature range (-55 to 140°C). The vibrant orange color and keying designation add visual and functional distinction, while meeting stringent flammability standards (UL 94V-0). Ideal for power applications, this connector accommodates ten receptacle contacts with a matrix layout, providing a robust wire-to-wire solution for appliances. Packaged in a carton for convenience, it guarantees quality and compliance with RoHS regulations for eco-friendly operations. Elevate your power systems with this essential housing, designed for efficiency and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | P-14-010876 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennslyvania. | N/A | |||

