8-2319848-1

Heilind Number:AMP8-2319848-1
Manufacturer:TE Connectivity
Manufacturer Number:8-2319848-1
ECAD Model:
3D Model

Description:

END STACK DIP 8P J RECESS SEAL T&R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2319848-1
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:8
Housing Color:Black
Actuator Color:White
Number of Switches:8
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP8-2319848-1

Detailed Description

Enhance the functionality of your electronic devices with this innovative END STACK DIP switch. Designed for seamless integration with a surface mount, it features eight positions for precise control. The copper alloy contact material ensures reliable performance, while the recess seal and T&R packaging offer added durability. With a low amperage rating of .025 A and a rated voltage of 24 VDC, this switch is both efficient and safe for use. Its sleek black housing and white actuator color make it visually appealing, perfect for modern applications. Compliant with RoHS standards, it is also environmentally friendly. Upgrade your setup with this high-quality DIP switch, ideal for a variety of electronic projects.