| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2834334-2 |
| Series: | Insulation Displacement Connectors Closed End |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Pitch: | 4 mm |
| Voltage: | 320 V AC |
| Contact Amperage: | 6 A |
| Number of Positions: | 2 |
| GPL: | K50 |
| Operating Temperature Range: | -55 - 105 °C |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L012 |
| Wire Size: | 18 - 22 AWG |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Circuit Identification Feature: | With |
| Toolless Wire Termination: | No |
| UV Exposure Rated : | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-2834334-2 |
| SKU: | AMP8-2834334-2 |
8-2834334-2
Specifications
Detailed Description
Enhance your industrial connectivity with our Insulation Displacement Connectors Closed End series. These board-mount connectors, featuring a 4mm pitch and capable of handling up to 320V AC, are essential for secure and efficient wire-to-board installations. With UL 94V-0 flammability standard compliance and an operating temperature range of -55 to 105°C, they ensure reliability in diverse environments. Each connector accommodates 18-22 AWG wire sizes and offers 2 positions for seamless integration. Engineered for performance, they support lead-free solder processes and are reflow solder capable to 245°C, meeting RoHS compliance standards. Ideal for lighting applications, these connectors guarantee high-quality, durable connections. Upgrade your connectivity solutions with ease and confidence.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-2834006-2 | ![]() |


