| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-292262-4 |
| Series: | AMP Mini CT |
| Housing Material: | Nylon (G.F) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Package Quantity: | 520 |
| Contact Amperage: | 2 A |
| Number of Positions: | 34 |
| Housing Color: | Blue |
| Mount Orientation: | Right Angle |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 13.15 mm, .518 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7480 |
| Wire Size: | 24 - 28 AWG |
| Contact Layout: | Staggered |
| Connector Length: | 1.221 in, 31 mm |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Connector Width: | .358 in, 9.1 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .114 in, 2.9 mm |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-292262-4 |
| SKU: | AMP8-292262-4 |
8-292262-4
Specifications
Detailed Description
Introducing the AMP Mini CT Double Row (H) DIP Type Connector, designed for easy board mounting in signal applications. With a durable Nylon (G.F) housing in a striking blue color, this connector features 34 pin contacts with a 1.5mm pitch, suitable for wire sizes 24-28 AWG. Its brass contact material plated with pre-tin ensures reliable conductivity, meeting UL 94V-0 flammability standards for safety. Operating temperature range from -30 to 105°C (-22 to 221°F) and a maximum voltage of 50V AC/DC make it a versatile choice. The connector's right-angle mount orientation and boardlock feature provide secure PCB retention, ideal for automated assembly with pick and place cover application. With agency certifications from UL and CSA, as well as RoHS compliance, you can trust in the quality and reliability of this AMP Mini CT connector for your electronic designs.

