8-31887-1

Heilind Number:AMP8-31887-1
Manufacturer:TE Connectivity
Manufacturer Number:8-31887-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG R 22-16 COMM 22-18 MIL 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-31887-1
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#10
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 AWG, .3 - 1.42 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-31887-1

Detailed Description

Enhance your electrical connections with our PIDG R 22-16 COMM 22-18 MIL 10 ring tongue terminals. Designed for optimal performance, these insulated connectors feature a closed barrel and straight orientation, ensuring secure and efficient wire termination. With a voltage rating of 300V and a stud size of #10, they are suitable for a wide range of applications. Operating at temperatures up to 105°C (221°F), they offer reliable conductivity even in demanding environments. Compliant with RoHS regulations, these terminals are a responsible choice for your projects. Upgrade your wiring setup with our high-quality PIDG series connectors.