| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-31894-5 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | 1/4, M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-31894-5 |
8-31894-5
Specifications
Detailed Description
Enhance your connector assembly with this PIDG R 22-16COMM 22-18 MIL 1/4 Ring Tongue terminal. Designed for optimal performance, this straight orientation terminal features a closed barrel and is fully insulated, ensuring safety and reliability. With a voltage rating of 300 V and operating temperature range of 105°C (221°F), it's suitable for a wide range of applications. The terminal accommodates wire sizes ranging from 22 AWG to 1.42 mm², offering versatility in connectivity. Compliant with RoHS standards, it's environmentally friendly. Whether for industrial or commercial use, this terminal, part of our Rings & Spades product line, guarantees efficient and durable connections.


