| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-320562-5 |
| Color: | Blue - Translucent |
| Series: | PIDG |
| Contact Plating: | Tin |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP8-320562-5 |
8-320562-5
Specifications
Detailed Description
Efficiently join and secure wires with our Splice Butt PIDG 16-14. Designed for 14-16 AWG wire sizes, this blue translucent splice features a closed barrel for optimal connectivity. With tin contact plating and insulation, it ensures reliable performance. RoHS compliant and a part of the PIDG series, it meets high industry standards. Perfect for various applications, this splice is a essential component for any electrical project.


