| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-320665-1 |
| Connector Type: | Spade Tongue |
| Voltage: | 600 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-320665-1 |
8-320665-1
Specifications
Detailed Description
Enhance your electrical connections with this versatile crimp terminal. Designed for efficient and secure wire termination, this spade tongue connector is suitable for a range of applications, from commercial to military use. With a voltage rating of 600 V and a straight orientation, it ensures reliable performance in various settings. The closed barrel design and insulation provide added safety, while its #6 stud size accommodates different wire sizes, from 22 to 16 AWG. Operating flawlessly in temperatures up to 105°C (221°F), this connector guarantees durability and longevity. Compliant with RoHS standards, it is not only high-quality but also environmentally friendly, making it an essential component in any electrical project.


