| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-320862-1 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Flanged, Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-320862-1 |
8-320862-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Series Spade Tongue Terminals. Designed for efficiency and reliability, these #8 stud size terminals feature a closed barrel and straight orientation for seamless installation. With a flanged design and insulation for added safety, they are perfect for 14-16 AWG wire sizes. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, they ensure optimal performance in various applications. RoHS compliant and meticulously crafted, these terminals offer peace of mind in your connectivity needs. Explore our Rings & Spades collection for more options.


