8-321026-1

Heilind Number:AMP8-321026-1
Manufacturer:TE Connectivity
Manufacturer Number:8-321026-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,PG BUTT 26-22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-321026-1
Color:Yellow
Series:PLASTI-GRIP
Contact Plating:Tin
Wire Size:.12 - .4 mm², 202 - 810 CMA, 22 - 26 AWG
Barrel Type:Closed
Insulated:Yes
Product:Splices
Product Type:Splice
SKU:AMP8-321026-1

Detailed Description

Enhance your wire connections with our Yellow PLASTI-GRIP Splice. Designed for 26-22 AWG wires, this butt splice ensures secure conductivity with tin contact plating. Its closed barrel construction and durable insulation guarantee reliable performance. RoHS compliant and meticulously crafted, it's the perfect solution for professional splicing tasks. Upgrade your toolkit with this essential splice for seamless wire termination.