8-322451-2

Heilind Number:AMP8-322451-2
Manufacturer:TE Connectivity
Manufacturer Number:8-322451-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS SPD 12-10 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-322451-2
Connector Type:Spade Tongue
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-322451-2

Detailed Description

Enhance your electrical connections with our Solis SPD 12-10 6 Terminal, designed for optimal performance. Featuring a Spade Tongue connector type and a #6 stud size compatible with M3.5, this terminal ensures secure attachment. With a straight orientation and operating temperature range of 170°C (338°F), it guarantees reliability in various environments. Suitable for 10-12 AWG wire sizes, its closed barrel design offers efficient conductivity. RoHS compliant and crafted for durability, this terminal is a vital component for any wiring project. Upgrade to Rings & Spades for quality you can trust.