8-322454-2

Heilind Number:AMP8-322454-2
Manufacturer:TE Connectivity
Manufacturer Number:8-322454-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 12-10 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-322454-2
Connector Type:Ring Tongue
Stud Size:#8
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-322454-2

Detailed Description

Enhance your electrical connections with our high-quality TERMINAL. Designed for optimal performance, this Ring Tongue connector features a #8 stud size and accommodates 10-12 AWG wire, ensuring secure and reliable contact. With a straight orientation and closed barrel design, it offers convenience and durability in various applications. Operating smoothly even in high temperatures up to 170°C (338°F), this terminal is a dependable choice for industrial and commercial use. RoHS compliant and part of our Rings & Spades product line, it guarantees both quality and environmental responsibility. Upgrade your connectivity with this essential component.