8-323915-1

Heilind Number:AMP8-323915-1
Manufacturer:TE Connectivity
Manufacturer Number:8-323915-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R 26-22 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-323915-1
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:.129 - .326 mm², 202 - 810 CMA, 22 - 26 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-323915-1

Detailed Description

Enhance connectivity with our PIDG series terminal, designed for efficient wire termination. Suitable for wire sizes ranging from 22 to 26 AWG, this insulated ring tongue connector ensures a secure fit with #6 and M3.5 studs. Operating at temperatures up to 105°C (221°F) and accommodating voltages of up to 300V, it guarantees reliable performance in diverse applications. The straight orientation and closed barrel design facilitate easy installation, while RoHS compliance underscores our commitment to environmental responsibility. Trust in this high-quality terminal for seamless electrical connections.