8-323916-1

Heilind Number:AMP8-323916-1
Manufacturer:TE Connectivity
Manufacturer Number:8-323916-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R 26-22 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-323916-1
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:.1 - .41 mm², 202 - 810 CMA, 22 - 26 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-323916-1

Detailed Description

Enhance your electrical connections with this PIDG series Ring Tongue Terminal. Designed for 22-26 AWG wire, it ensures secure and efficient crimping with a stud size of #8 (M4). Operating at temperatures up to 105°C (221°F) and rated for 300V, it's suitable for various applications. The straight orientation and closed barrel provide a streamlined fit, while insulation guarantees safety. RoHS compliant, this terminal offers peace of mind for environmentally conscious projects. Upgrade your toolbox with this essential component from our Rings & Spades collection.