| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-324015-2 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Flanged, Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-324015-2 |
8-324015-2
Specifications
Detailed Description
Easily and securely connect wires with our PIDG Spade Tongue Terminal. Designed for 10-12 AWG wire sizes, this straight, flanged terminal features a closed barrel and #10 stud size for efficient crimping. With a 300V voltage rating and operating temperature range of 105°C (221°F), it ensures reliable performance in various applications. RoHS compliant and insulated for safety, it's the perfect choice for your wiring needs. Find it in our Rings & Spades category along with other quality connectors and terminals.


