| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-324165-1 |
| Connector Type: | Spade Tongue |
| Voltage: | 600 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Flanged, Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-324165-1 |
8-324165-1
Specifications
Detailed Description
Enhance your electrical connections with this durable TERMINAL, PG SPD FLG 16-14 6. Designed for spade tongue connectors, it offers a secure fit for wires ranging from 14 to 16 AWG. With a closed barrel and insulation, it ensures safe and reliable performance. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 600V, it's suitable for various applications. The straight orientation and #6 stud size make installation easy, while its RoHS compliance aligns with environmental standards. Whether for professional or DIY use, this terminal, part of our Rings & Spades collection, guarantees quality and efficiency in every connection. Upgrade your toolkit with this essential component and experience seamless electrical work.


