8-324918-2

Heilind Number:AMP8-324918-2
Manufacturer:TE Connectivity
Manufacturer Number:8-324918-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R 12-10 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-324918-2
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#10
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-324918-2

Detailed Description

Enhance your electrical connections with the PIDG R 12-10 10 Ring Tongue Terminal. Designed for optimal performance, this insulated terminal features a durable #10 stud size and accommodates wire sizes ranging from 10 to 12 AWG. Its straight orientation and closed barrel construction ensure secure and reliable crimping, while the high operating temperature range of 105°C (221°F) guarantees suitability for various environments. With a voltage rating of 300V and compliance with RoHS standards, this terminal is a dependable choice for professional applications in the fields of electronics and electrical engineering. Elevate your connectivity with the Rings & Spades PIDG terminal.