| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-32510-2 |
| Series: | PIDG |
| Connector Type: | Spade Flange Tongue |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Flanged, Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-32510-2 |
8-32510-2
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Spade Flange Tongue Terminals. Designed for 10-12 AWG wires, these insulated terminals ensure secure and reliable performance. With a voltage rating of 300V and operating temperature range of 105°C (221°F), they are suitable for various applications. The #8 stud size and straight orientation make installation easy, while the closed barrel design provides added protection. RoHS compliant and offering straight terminal angle, these terminals meet industry standards for quality and safety. Upgrade your connectivity with Rings & Spades' reliable terminal solutions.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59239-4 | ![]() | |
| TE Connectivity 59824-1 | ![]() |


