8-32589-2

Heilind Number:AMP8-32589-2
Manufacturer:TE Connectivity
Manufacturer Number:8-32589-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG SPD 12-10 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-32589-2
Series:PIDG
Connector Type:Spade Tongue
Voltage:300 V
Stud Size:#10
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-32589-2

Detailed Description

Enhance your electrical connections with our PIDG series Spade Tongue terminals. Designed for efficiency and durability, these #10 stud size terminals feature a straight orientation and closed barrel for secure crimping. With a voltage rating of 300V and operating temperature range up to 105°C (221°F), they are suitable for various applications. Insulated for safety, they accommodate wire sizes ranging from 10 to 12 AWG, ensuring a reliable connection. Compliant with RoHS regulations, these terminals are a dependable choice for your connectivity needs.