| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-327717-1 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #4, M2.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .326 - 1.31 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-327717-1 |
8-327717-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Spade Tongue Terminals, designed for seamless communication applications. Operating at up to 300V with a stud size of M2.5/#4, these straight-oriented terminals ensure reliable performance in temperatures ranging from 105°C to 221°F. Suitable for wire sizes 22-16 AWG, their closed barrel design and insulation guarantee secure and durable installations. Compliant with RoHS standards, our terminals from the Rings & Spades collection offer a high-quality solution for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47386 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() |


