8-328394-1

Heilind Number:AMP8-328394-1
Manufacturer:TE Connectivity
Manufacturer Number:8-328394-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG SPD 22-16COMM 22-18MIL 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-328394-1
Series:PIDG
Connector Type:Spade Tongue
Voltage:300 V
Stud Size:#2, M2
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .326 - 1.31 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-328394-1

Detailed Description

Enhance your electrical connections with our PIDG Spade Tongue Terminals. Designed for optimal performance, these connectors feature a closed barrel and insulation for secure and reliable contact. Suitable for wire sizes ranging from 22 to 16 AWG, they are ideal for a variety of applications. With a voltage rating of 300V and operating temperature range of 105°C (221°F), you can trust in their durability. Whether you're working on a commercial or military project, these terminals, compliant with RoHS standards, ensure quality and compliance. Upgrade your terminal connections today with our Rings & Spades series.