8-328527-1

Heilind Number:AMP8-328527-1
Manufacturer:TE Connectivity
Manufacturer Number:8-328527-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PG R 16-14 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-328527-1
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-328527-1

Detailed Description

Enhance your electrical connections with our TERMINAL, designed for secure and efficient performance. With a durable construction and a voltage rating of 600V, it ensures reliable conductivity in various applications. The Ring Tongue connector type, suitable for wire sizes 14-16 AWG, guarantees a snug fit for optimal transmission. Featuring a #8 stud size and straight orientation, it offers versatility in installation. Its closed barrel design and insulation provide added safety, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for professional use in industries like automotive, aerospace, and telecommunications, this TERMINAL is a must-have component for your connectivity needs.