| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-328996-1 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #4, M2.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-328996-1 |
8-328996-1
Specifications
Detailed Description
Enhance your connectivity with this PIDG series Ring Tongue Terminal, designed for 14-16 AWG wire sizes. With a closed barrel and insulation, it ensures secure and reliable connections, ideal for various applications. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, this terminal offers durability and performance. Its straight orientation and M2.5 (#4) stud size make installation easy and efficient. RoHS compliant and suitable for a range of industries, it's a must-have component for your electrical projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47387 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59824-1 | ![]() |


