| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-328998-1 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | 5/16, M8 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-328998-1 |
8-328998-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 16-14 5/16 Ring Tongue Terminal. Designed for efficiency and durability, this straight orientation terminal features a closed barrel for secure wire attachment. With insulation for added safety, it accommodates wire sizes ranging from 14 to 16 AWG, making it versatile for various applications. Operating at temperatures up to 105°C (221°F) and carrying a voltage of 300 V, it ensures reliable performance. RoHS compliant and suitable for use in a range of industries, this terminal is a must-have for your electrical projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47387 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59824-1 | ![]() |


