| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-328999-1 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | 3/8 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.3 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-328999-1 |
8-328999-1
Specifications
Detailed Description
Enhance your electrical connections with this PIDG series Ring Tongue Terminal. Designed for secure and efficient crimping onto wires ranging from 14 to 16 AWG, this insulated terminal features a closed barrel for optimal conductivity. With a 3/8 stud size and straight orientation, it ensures a reliable fit in various applications. Operating at temperatures up to 105°C (221°F) and rated for 300V, it guarantees performance and safety. Compliant with RoHS standards, this terminal is a quality component for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47387 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59824-1 | ![]() |


