8-32947-1

Heilind Number:AMP8-32947-1
Manufacturer:TE Connectivity
Manufacturer Number:8-32947-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PG R 22-16 COMM 22-18 MIL 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-32947-1
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-32947-1

Detailed Description

Enhance your electrical connections with these PLASTI-GRIP Ring Tongue terminals, designed for seamless performance in a variety of applications. With a versatile wire size range of 22-16 AWG (.3 - 1.42 mm²), they ensure reliable conductivity. The closed barrel and insulation offer added protection, while their straight orientation and #6 stud size (M3.5) provide easy installation. Operating at temperatures up to 105 °C (221 °F) and rated for 600V, these terminals are suitable for both commercial and military use. RoHS compliant, they meet environmental standards without compromising on quality. Elevate your connectivity with these Rings & Spades terminals, ideal for crimping onto wires in a secure and durable manner.