8-32957-1

Heilind Number:AMP8-32957-1
Manufacturer:TE Connectivity
Manufacturer Number:8-32957-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PG R 16-14 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-32957-1
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-32957-1

Detailed Description

Enhance your electrical connections with this high-quality TERMINAL. Featuring a Ring Tongue connector type suitable for 16-14 gauge wires, it ensures secure and efficient power transmission. With a voltage rating of 600V and operating temperature range of 105°C (221°F), it guarantees reliable performance in various environments. The #6 stud size and M3.5 compatibility offer versatile installation options, while the straight orientation and closed barrel design streamline connectivity. Insulated for added safety, this terminal is perfect for a wide range of applications. Trust in its quality, supplied by Rings & Spades, for your crimping needs.