| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-32961-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | 1/4, M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-32961-1 |
8-32961-1
Specifications
Detailed Description
Easily secure and connect wires with our TERMINAL,PG R 16-14 1/4. This Ring Tongue connector, suitable for 16 AWG wires, features a 1/4" stud size for efficient installations. With a voltage rating of 600 V and operating temperature range of 105°C to 221°F, it ensures reliable performance in various environments. The straight orientation and closed barrel design streamline the connection process, while insulation provides added safety. Compliant with RoHS standards, it's a dependable choice for your electrical projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47387 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59824-1 | ![]() |


