8-330368-1

Heilind Number:AMP8-330368-1
Manufacturer:TE Connectivity
Manufacturer Number:8-330368-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,SOLIS BUTT 16-14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-330368-1
Contact Plating:Tin
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP8-330368-1

Detailed Description

Efficiently connect 16-14 AWG wires with our Solis Butt Splice. Featuring a durable tin contact plating, this splice ensures a secure and reliable connection for your electrical needs. With a closed barrel design and compatibility with wire sizes ranging from 1.25 to 2 mm², it offers versatility and ease of use. RoHS compliant and designed for professional applications, this splice is a must-have for any project requiring precise and durable wire connections. Stay organized and efficient with our high-quality splice solution.