8-330369-2

Heilind Number:AMP8-330369-2
Manufacturer:TE Connectivity
Manufacturer Number:8-330369-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,SOLIS BUTT 12-10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-330369-2
Contact Plating:Tin
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP8-330369-2

Detailed Description

Effortlessly secure your electrical connections with our Solis Butt Splice for 12-10 AWG wires. Featuring durable tin contact plating, this essential component ensures reliable conductivity. Its closed barrel design provides added protection, while accommodating wire sizes ranging from 10 to 12 AWG (3-6 mm²). With a versatile application range, this splice is perfect for various projects requiring a secure and efficient connection. Rest assured, it meets RoHS compliance standards, making it a sustainable choice for your electrical needs. Upgrade your toolkit with this high-quality splice for seamless installations every time.