| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-331350-0 |
| Series: | AMP BNC |
| Gender: | Plug |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Mating Type: | Bayonet |
| Seal Type: | Interfacial Seal |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | BNC |
| Body Material: | Brass |
| Cable Type: | RG 174, RG 188 |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | E25 |
| Port Configuration: | Single Port |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Sealable: | Yes |
| Wire Termination Style: | Crimp |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | H302 |
| Number of Coaxial Contacts: | 1 |
| Body Finish: | Plated |
| Body Insulation: | Without |
| Body Plating Material: | Silver |
| Cable Connector Orientation: | Straight |
| Crimp Type: | Dual |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Dielectric Material: | PTFE |
| Coupling Nut Material: | Brass |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Military |
| Part Aliases: | 8-331350-0 |
| SKU: | AMP8-331350-0 |
8-331350-0
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Plug PTFE, crafted for optimal performance in demanding environments. Featuring a durable brass body with gold contact plating, this connector ensures reliable signal transmission up to 4 GHz. Its bayonet mating type and interfacial seal guarantee a secure fit, while the crimp termination method simplifies installation on RG 174 or RG 188 cables. Ideal for aerospace, defense, and marine applications, this military-grade connector operates flawlessly in extreme temperatures ranging from -65 to 165°C (-85 to 329°F). RoHS compliant and designed for single-port configurations, it meets the highest standards for quality and reliability in RF communication. Elevate your connectivity with the AMP BNC series.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1424050-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2022 | P-22-022546 - Manufacturing location change of components and subassemblies. The following Part Numbers will have assemblies and/or component manufacturing transferred from TE Connectivity s manufacturing location in Norwood, MA to another TE Manufacturing location or to a TE Connectivity approved supplier. | Download | |||


