8-33220-2

Heilind Number:AMP8-33220-2
Manufacturer:TE Connectivity
Manufacturer Number:8-33220-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 12-10 3/8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-33220-2
Connector Type:Ring Tongue
Stud Size:3/8
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-33220-2

Detailed Description

Enhance your electrical connections with our high-quality TERMINAL for Solis R applications. Designed for secure crimping onto 10-12 AWG wires, this Ring Tongue connector features a 3/8 stud size and offset orientation for optimal fit. Its closed barrel ensures reliable performance, even in high-temperature environments up to 170°C (338°F). With straight terminal angle and RoHS compliance, it guarantees safe and efficient use. Ideal for various industrial and automotive settings, this terminal is a must-have for professionals in the field. Elevate your wiring projects with our durable and reliable solution.