| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-33458-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/4, M6 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-33458-2 |
8-33458-2
Specifications
Detailed Description
Easily secure your electrical connections with our Solis R 12-10 1/4 Terminal. Designed for optimal performance, this ring tongue connector features a durable construction with a 1/4" stud size, perfect for 10-12 AWG wire. The offset orientation allows for flexible installation, while the closed barrel ensures a secure connection. Operating temperatures of up to 170°C (338°F) make it suitable for various applications. With straight terminal angles and RoHS compliance, it's a reliable choice for your crimping needs. Partner your projects with our high-quality Rings & Spades products.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47814 | TE Connectivity 8-33458-2 Application Tooling | ![]() |
| TE Connectivity 49935 | TE Connectivity 8-33458-2 Application Tooling | ![]() |
| TE Connectivity 58545-1 | TE Connectivity 8-33458-2 Application Tooling | ![]() |
| TE Connectivity 58545-3 | TE Connectivity 8-33458-2 Application Tooling | ![]() |
| TE Connectivity 58546-1 | TE Connectivity 8-33458-2 Application Tooling | ![]() |


