8-33463-1

Heilind Number:AMP8-33463-1
Manufacturer:TE Connectivity
Manufacturer Number:8-33463-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 8 3/8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-33463-1
Connector Type:Ring Tongue
Stud Size:3/8
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:13100 - 20800 CMA, 8 AWG, 8 mm²
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-33463-1

Detailed Description

Enhance your electrical connections with our Solis R 3/8 Ring Tongue Terminal. Designed for optimal performance, this terminal features a 3/8 stud size and accommodates 8 AWG wire, ensuring a secure and efficient fit. With an operating temperature range of 170°C to 338°F, it's suitable for a variety of environments. The closed barrel design provides added protection, while the straight terminal angle allows for easy installation. RoHS compliant and part of our Rings & Spades collection, this terminal guarantees quality and reliability in every use. Elevate your connectivity with this essential component.