| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-33465-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 13 - 15 mm², 20800 - 33100 CMA, 6 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-33465-2 |
8-33465-2
Specifications
Detailed Description
Enhance your electrical connections with the Solis R 6 1/4 Terminal, a high-quality solution for professionals. This Ring Tongue connector, featuring a straight orientation and M6 stud size, ensures secure and efficient installations. With an operating temperature range of up to 170°C (338°F), it guarantees reliability in demanding environments. Designed for 6 AWG wire, it accommodates a range of sizes (13 - 15 mm², 20800 - 33100 CMA) with a closed barrel for added safety. While uninsulated, its durable construction meets RoHS compliance standards. Perfect for various applications, this terminal is a must-have in any toolkit.

