8-33466-3

Heilind Number:AMP8-33466-3
Manufacturer:TE Connectivity
Manufacturer Number:8-33466-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 6 5/16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-33466-3
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:13 - 15 mm², 20800 - 33100 CMA, 6 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-33466-3

Detailed Description

Easily connect and secure wires with this Solis R 6 5/16 terminal. Designed for efficient power transmission, it features a ring tongue connector and a stud size suitable for M8 and 5/16 bolts. With an offset orientation, it ensures a snug fit in tight spaces. Operating at temperatures up to 170°C (338°F), it's ideal for high-temperature environments. Accommodating 6 AWG wire sizes, it's perfect for heavy-duty applications. The closed barrel design provides added protection, while its straight terminal angle allows for easy installation. RoHS compliant, it meets environmental standards without compromising on performance. Perfect for a range of industrial and commercial settings, this terminal ensures reliable and durable connections.