| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-33470-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | 5/16, M8 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 21 mm², 33100 - 52600 CMA, 4 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-33470-2 |
8-33470-2
Specifications
Detailed Description
Upgrade your electrical connections with this high-performance TERMINAL for SOLIS R applications. Designed for secure and efficient wire termination, this connector features a Ring Tongue design with an M8, 5/16 stud size. Its Offset orientation allows for easy installation in tight spaces, while its durable construction ensures reliable performance even in high-temperature environments, with an operating range of up to 170°C (338°F). Suitable for 4 AWG, 21 mm² wire sizes, with a barrel-style Closed end for added protection. This terminal is part of our Rings & Spades collection and is RoHS compliant, making it a sustainable choice for your projects. Whether you're working on industrial machinery or automotive systems, this Straight-angle terminal is a versatile solution for your crimping needs. Upgrade to the best with this premium quality connector.

