8-33476-1

Heilind Number:AMP8-33476-1
Manufacturer:TE Connectivity
Manufacturer Number:8-33476-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG RECT 22-16COMM 22-18MIL 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-33476-1
Series:PIDG
Connector Type:Rectangular Tongue
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-33476-1

Detailed Description

Enhance your electrical connections with our PIDG Rectangular Tongue terminals, designed for optimal performance in various applications. Featuring a closed barrel for secure crimping, these insulated terminals accommodate wire sizes ranging from 22-16 AWG (.3 - 1.42 mm²). With a stud size of #6 or M3.5, they ensure reliable conductivity up to 300V in operating temperatures from 105°C to 221°F. Straight orientation and terminal angle facilitate easy installation, making them ideal for both commercial and military use. Trust in our Rings & Spades series for quality connectors that meet your exacting standards. Rest assured, these terminals are not only efficient but also compliant with RoHS regulations, prioritizing environmental responsibility in their design and manufacturing. Elevate your connectivity solutions with these durable and high-performance components.