8-34070-1

Heilind Number:AMP8-34070-1
Manufacturer:TE Connectivity
Manufacturer Number:8-34070-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PG BUTT SPLC 22-16COMM22-18MIL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-34070-1
Color:Red
Series:PLASTI-GRIP
Contact Plating:Tin
Wire Size:16 - 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Splices
Product Type:Splice
SKU:AMP8-34070-1

Detailed Description

Enhance your electrical connections with our Plasti-Grip Butt Splice, designed for seamless termination of wires in a wide range of applications. This red splice features a closed barrel for secure crimping, accommodating 22-16 AWG communication wires and 22-18 MIL cables. With tin plating to ensure reliable conductivity, it can handle wire sizes ranging from 0.3 to 1.42 mm², making it versatile for various projects. The insulated design provides added safety, while RoHS compliance guarantees eco-friendly manufacturing. Trust in the quality of our splice for efficient and durable wire connections.