| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-34072-1 |
| Color: | Yellow |
| Series: | PLASTI-GRIP |
| Contact Plating: | Tin |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP8-34072-1 |
8-34072-1
Specifications
Detailed Description
Enhance your electrical connections with our yellow PLASTI-GRIP series splice, designed for 10-12 AWG wires. Featuring a closed barrel for secure crimping, this splice ensures reliable performance in various applications. With tin plating for efficient conductivity and ROHS compliance, you can trust in its quality. The insulated design adds an extra layer of safety, making it ideal for professional use. Elevate your projects with this high-quality splice, a must-have for any electrical toolkit.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59239-4 | ![]() | |
| TE Connectivity 59824-1 | ![]() |


