8-34080-1

Heilind Number:AMP8-34080-1
Manufacturer:TE Connectivity
Manufacturer Number:8-34080-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG SPD 22-16 COMM 22-18MIL6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-34080-1
Series:PIDG
Connector Type:Spade Tongue
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-34080-1

Detailed Description

Enhance your electrical connections with these PIDG Spade Tongue terminals, designed for optimal performance in communication applications. Suitable for wire sizes 22-16 AWG, they ensure secure and efficient connectivity in a variety of settings. With a voltage rating of 300 V and operating temperature range of 105°C (221°F), these insulated terminals offer reliability in demanding environments. Featuring a closed barrel design and straight orientation, they are easy to install and maintain. Compliant with RoHS standards, these terminals prioritize safety and environmental responsibility. Upgrade your connectivity solutions with these high-quality components, perfect for a range of industrial and commercial applications.