8-34104-1

Heilind Number:AMP8-34104-1
Manufacturer:TE Connectivity
Manufacturer Number:8-34104-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOLIS R 22-16 COMM 22-18 MIL 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-34104-1
Connector Type:Ring Tongue
Stud Size:#4, M2.5
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-34104-1

Detailed Description

Introducing the SOLIS R 22-16 COMM 22-18 MIL 4 Ring Tongue Connector, a reliable solution for your wiring needs. Designed for M2.5 and #4 stud sizes, this connector features an offset orientation and a closed barrel for secure connections. With a wide operating temperature range of 170°C (338°F), it can withstand various environmental conditions. Suitable for wire sizes 22-16 AWG (.3-1.42 mm²), this terminal is a versatile option for your projects. RoHS compliant and with straight terminal angle, it ensures both performance and environmental responsibility. Whether for industrial or commercial applications, the SOLIS R connector is a dependable choice.