8-34111-1

Heilind Number:AMP8-34111-1
Manufacturer:TE Connectivity
Manufacturer Number:8-34111-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOLIS R 22-16 COMM 22-18 MIL 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-34111-1
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-34111-1

Detailed Description

Enhance your electrical connections with the SOLIS R 22-16 COMM 22-18 MIL 8 Crimp Ring Terminals. These high-quality connectors feature a Ring Tongue design with a #8, M4 stud size, perfect for secure attachment. With an offset orientation and straight terminal angle, they offer versatile installation options. Operating efficiently in temperatures up to 170°C (338°F), these terminals are reliable in various environments. Suitable for 22-16 AWG wires, they ensure a snug and durable fit with a closed barrel design. RoHS compliant, they meet strict environmental standards. Upgrade your connectivity with these essential components.