| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-34112-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-34112-1 |
8-34112-1
Specifications
Detailed Description
Enhance your electrical connections with our SOLIS R 22-16COMM 22-18MIL 10 Ring Tongue Crimp Terminal. With a #10 stud size and offset orientation, it provides secure attachment in various applications. Operating in temperatures up to 170°C (338°F), this terminal is designed for high-performance durability. Suitable for 22-18AWG wires, its closed barrel ensures reliable conductivity. Straight terminal angle and RoHS compliance guarantee ease of use and environmental friendliness. Upgrade your connectivity solutions with these premium terminals.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 49935 | ![]() | |
| TE Connectivity 58545-1 | ![]() | |
| TE Connectivity 58545-3 | ![]() | |
| TE Connectivity 58546-1 | ![]() |


