| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-34117-5 |
| Connector Type: | Spade Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-34117-5 |
8-34117-5
Specifications
Detailed Description
Enhance connectivity with our SOLIS #8 Spade Tongue Terminal, designed for optimal performance in demanding environments. With a wire size range of 22 AWG and .3 - 1.42 mm², this terminal ensures secure and efficient connections. Its closed barrel and straight orientation offer stability, while its operating temperature range of up to 170°C (338°F) guarantees reliability. RoHS compliant and suitable for a variety of applications, this terminal is a versatile solution for your connectivity needs. Experience the quality of our Rings & Spades product line and elevate your projects with ease.

