8-34122-1

Heilind Number:AMP8-34122-1
Manufacturer:TE Connectivity
Manufacturer Number:8-34122-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERM,SOLIS R 16-14 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-34122-1
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-34122-1

Detailed Description

Enhance your electrical connections with our Solis R 16-14 8 Terminals. Designed for reliable performance, these connectors feature a ring tongue design and are suitable for #8 (M4) stud sizes. With an offset orientation and a straight terminal angle, they offer versatility in installations. Operating seamlessly in temperatures ranging from 170°C to 338°F, these terminals are ideal for various applications. Accommodating 16 AWG wire sizes (1.25 - 2 mm²), they provide a secure and efficient connection, with a closed barrel construction ensuring durability. ROHS compliant and part of our Rings & Spades product line, these terminals guarantee high-quality performance in your projects.