8-34130-1

Heilind Number:AMP8-34130-1
Manufacturer:TE Connectivity
Manufacturer Number:8-34130-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLC,SOLIS PARA 22-16C,22-18M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-34130-1
Contact Plating:Tin
Wire Size:16 - 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP8-34130-1

Detailed Description

Effortlessly connect wires with our SPLC Solis Splices, designed for 22-16C and 22-18M wire gauges. These reliable connectors feature tin plating for durable performance, accommodating wire sizes ranging from 16 to 22 AWG (.3 - 1.42 mm²). With a closed barrel design, they ensure secure crimping, suitable for various applications. ROHS compliant and easy to use, these splices are a must-have for any project requiring efficient wire termination. Upgrade your connectivity solutions with our high-quality SPLC Splices.