8-34142-1

Heilind Number:AMP8-34142-1
Manufacturer:TE Connectivity
Manufacturer Number:8-34142-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PG R 22-16 COMM 22-18 MIL 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-34142-1
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-34142-1

Detailed Description

Enhance your electrical connections with our PLASTI-GRIP series Ring Tongue terminals. Perfect for a range of applications, these connectors feature a durable design with a closed barrel and insulation for added safety. With a voltage rating of 600 V and operating temperature range of 105°C (221°F), they ensure reliable performance. Suitable for wire sizes 22-16 AWG (.3 - 1.42 mm²), their versatility meets various needs. Straight orientation and #6 stud size compatibility make installation easy. These MIL 6 compliant terminals, part of our Rings & Spades collection, guarantee quality and RoHS compliance, providing peace of mind for your projects.