8-34145-1

Heilind Number:AMP8-34145-1
Manufacturer:TE Connectivity
Manufacturer Number:8-34145-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PG R 22-16 COMM 22-18 MIL 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-34145-1
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-34145-1

Detailed Description

Enhance your electrical connections with our PG R 22-16 COMM 22-18 MIL 8 Plasti-Grip Ring Tongue Terminals. Designed for optimal performance, these connectors feature a closed barrel and insulation for secure and reliable operation. With a voltage rating of 600V and an operating temperature range of 105°C to 221°F, they are suitable for a wide range of applications. The #8 stud size and straight orientation ensure easy installation, while accommodating wire sizes ranging from 22 to 16 AWG. RoHS compliant and meticulously crafted, these terminals guarantee quality and compliance with industry standards. Upgrade your connectivity with our Rings & Spades collection, where precision meets durability.